Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Ansell Lighting Square LED Lighting Bulkhead, 14 W, 240 V, , Lamp Supplied, IP65, AALED

RS Stock No.: 269-7361Brand: Ansell LightingManufacturers Part No.: AALED2/WV/CCT
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Square

Wattage

14 W

Voltage Rating

240 V

Luminosity

1300 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

AALED

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansell Lighting Square LED Lighting Bulkhead, 14 W, 240 V, , Lamp Supplied, IP65, AALED

P.O.A.

Ansell Lighting Square LED Lighting Bulkhead, 14 W, 240 V, , Lamp Supplied, IP65, AALED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bulkhead

Shape

Square

Wattage

14 W

Voltage Rating

240 V

Luminosity

1300 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

AALED

IP Rating

IP65

Country of Origin

China