Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADLED

RS Stock No.: 269-7386Brand: Ansell LightingManufacturers Part No.: ADLED2/BV/CCT/M3
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

13 W

Voltage Rating

240 V

Lamp Type

LED

Luminosity

1600 lm

Lamp Supplied

Yes

Series

ADLED

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

€ 1,233.24

€ 1,233.24 1 Box of 10 (ex VAT)

€ 1,467.56

€ 1,467.56 1 Box of 10 (inc. VAT)

Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADLED

€ 1,233.24

€ 1,233.24 1 Box of 10 (ex VAT)

€ 1,467.56

€ 1,467.56 1 Box of 10 (inc. VAT)

Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADLED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bulkhead

Shape

Round

Wattage

13 W

Voltage Rating

240 V

Lamp Type

LED

Luminosity

1600 lm

Lamp Supplied

Yes

Series

ADLED

IP Rating

IP65

Country of Origin

China