Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Type
Downlight
Voltage Rating
220 V
Length
133 mm
Dimensions
90 x 62 mm
Wattage
7 W
Country of Origin
China
Stock information temporarily unavailable.
€ 35.27
€ 35.27 Each (ex VAT)
€ 41.97
€ 41.97 Each (inc. VAT)
Ansell Lighting LED Downlight, 220 V, 90 x 62 mm, 7 W
1
€ 35.27
€ 35.27 Each (ex VAT)
€ 41.97
€ 41.97 Each (inc. VAT)
Ansell Lighting LED Downlight, 220 V, 90 x 62 mm, 7 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ansell LightingLamp Type
LED
Type
Downlight
Voltage Rating
220 V
Length
133 mm
Dimensions
90 x 62 mm
Wattage
7 W
Country of Origin
China