E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansell HyFlex Blue Nylon Cut Resistant Gloves, Size 8, Medium, Polyurethane Coating

RS Stock No.: 130-1063Brand: AnsellManufacturers Part No.: 11-518/08
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

8, Medium

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

Blue

Glove Coating

Polyurethane

Number of Gloves

12Pairs

EN388 Abrasion

3

EN388 Blade

3

EN388 Tear

3

EN388 Puncture

1

Range

Hyflex

American Safety Standard

ANSI ABR 3

Country of Origin

Korea, Republic Of

Product details

Ansell

Stock information temporarily unavailable.

P.O.A.

Ansell HyFlex Blue Nylon Cut Resistant Gloves, Size 8, Medium, Polyurethane Coating

P.O.A.

Ansell HyFlex Blue Nylon Cut Resistant Gloves, Size 8, Medium, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

8, Medium

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

Blue

Glove Coating

Polyurethane

Number of Gloves

12Pairs

EN388 Abrasion

3

EN388 Blade

3

EN388 Tear

3

EN388 Puncture

1

Range

Hyflex

American Safety Standard

ANSI ABR 3

Country of Origin

Korea, Republic Of

Product details

Ansell