Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
ESD Safety
Glove Material
Nylon
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
2131A
EN374 Chemical
No
EN511 Cold
No
Range
11-100
EN407 Thermal
No
Complies with EN 61340-5-1
No
Product details
HyFlex 11-100 Nitrile Foam Knitted Glove
HyFlex® 11-100 gloves are specially designed for work in microelectronics where electrostatic discharge must be avoided.
ESD knitted protective glove
Nitrile foam coated palm
Slim design improves handling of ever smaller components
Anti-static properties are achieved by adding carbon fibre to the nylon lining, providing good protection against ESD.
Suitable for use in the electronics industry, pre-paint and post-paint applications, environmentally controlled rooms (e.g. clean rooms) and air tanks
Standards
EN1149, EN388 2131
Ansell
€ 11.28
€ 11.28 1 Pair (ex VAT)
€ 13.42
€ 13.42 1 Pair (inc. VAT)
1
€ 11.28
€ 11.28 1 Pair (ex VAT)
€ 13.42
€ 13.42 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
ESD Safety
Glove Material
Nylon
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
2131A
EN374 Chemical
No
EN511 Cold
No
Range
11-100
EN407 Thermal
No
Complies with EN 61340-5-1
No
Product details
HyFlex 11-100 Nitrile Foam Knitted Glove
HyFlex® 11-100 gloves are specially designed for work in microelectronics where electrostatic discharge must be avoided.
ESD knitted protective glove
Nitrile foam coated palm
Slim design improves handling of ever smaller components
Anti-static properties are achieved by adding carbon fibre to the nylon lining, providing good protection against ESD.
Suitable for use in the electronics industry, pre-paint and post-paint applications, environmentally controlled rooms (e.g. clean rooms) and air tanks
Standards
EN1149, EN388 2131