E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansell 11-280 Grey Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal Industry

RS Stock No.: 248-5132Brand: AnsellManufacturers Part No.: 11280160-W
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

16in

Colour

Grey

Cuff Type

Knitted

Thumb Slot

No

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

16", Wide

EN388 Abrasion

3

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-280

Stock information temporarily unavailable.

€ 14.54

€ 14.54 Each (ex VAT)

€ 17.30

€ 17.30 Each (inc. VAT)

Ansell 11-280 Grey Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal Industry

€ 14.54

€ 14.54 Each (ex VAT)

€ 17.30

€ 17.30 Each (inc. VAT)

Ansell 11-280 Grey Reusable HPPE Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal Industry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Material

HPPE

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

16in

Colour

Grey

Cuff Type

Knitted

Thumb Slot

No

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Size

16", Wide

EN388 Abrasion

3

EN388 Blade

X

EN388 Tear

4

EN388 Puncture

2

Range

11-280