Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Ansell HyFlex Grey Kevlar Cut Resistant, Heat Resistant, Mechanical Protection Work Gloves, Size 10, Nitrile Foam

RS Stock No.: 232-9541Brand: AnsellManufacturers Part No.: 11501100
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Cut Resistant, Heat Resistant, Mechanical Protection

Glove Material

Kevlar

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

3

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

1

EN388 Cut - TDM-100 Test

D

EN374 Chemical

No

Range

Hyflex

EN407 Thermal

Yes

Additional EN Standards

EN ISO 21420:2020

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Ansell HyFlex Grey Kevlar Cut Resistant, Heat Resistant, Mechanical Protection Work Gloves, Size 10, Nitrile Foam

P.O.A.

Ansell HyFlex Grey Kevlar Cut Resistant, Heat Resistant, Mechanical Protection Work Gloves, Size 10, Nitrile Foam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Cut Resistant, Heat Resistant, Mechanical Protection

Glove Material

Kevlar

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

3

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

1

EN388 Cut - TDM-100 Test

D

EN374 Chemical

No

Range

Hyflex

EN407 Thermal

Yes

Additional EN Standards

EN ISO 21420:2020

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Vietnam