E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansell White Reusable Coverall, L, M, S, XL, XS, XXL, XXXL, XXXXL, XXXXXL

RS Stock No.: 273-8357Brand: AnsellManufacturers Part No.: 2000-122-L
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

Ansell

Size

L, M, S, XL, XS, XXL, XXXL, XXXXL, XXXXXL

Material Properties

Chemical Resistant

Colour

White

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN 1073-2, EN 1149-5, EN 14126

Fitting

Standard

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Closure Type

Zipper

Hooded

Yes

Series

AlphaTec

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

P.O.A.

Ansell White Reusable Coverall, L, M, S, XL, XS, XXL, XXXL, XXXXL, XXXXXL

P.O.A.

Ansell White Reusable Coverall, L, M, S, XL, XS, XXL, XXXL, XXXXL, XXXXXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Size

L, M, S, XL, XS, XXL, XXXL, XXXXL, XXXXXL

Material Properties

Chemical Resistant

Colour

White

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN 1073-2, EN 1149-5, EN 14126

Fitting

Standard

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Closure Type

Zipper

Hooded

Yes

Series

AlphaTec

Country of Origin

Sri Lanka