Technical Document
Specifications
Brand
AnsellGlove Size
S
Glove Material
Neoprene
Colour
Green
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
MICROFLEX® NeoTouch™ 25-101
Food Safe
No
Anti-Static
No
Accepted Quality Level AQL
1.5
American Safety Standard
ASTM
Accepted Quality Level (AQL)
1.5
Country of Origin
Indonesia
€ 37.33
€ 37.33 1 Box of 100 (ex VAT)
€ 44.42
€ 44.42 1 Box of 100 (inc. VAT)
1
€ 37.33
€ 37.33 1 Box of 100 (ex VAT)
€ 44.42
€ 44.42 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
S
Glove Material
Neoprene
Colour
Green
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
MICROFLEX® NeoTouch™ 25-101
Food Safe
No
Anti-Static
No
Accepted Quality Level AQL
1.5
American Safety Standard
ASTM
Accepted Quality Level (AQL)
1.5
Country of Origin
Indonesia