E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansell Sol-Vex Green Nitrile Chemical Resistant Work Gloves, Size 9, Nitrile Coating

RS Stock No.: 186-3509Brand: AnsellManufacturers Part No.: 37675090
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

5Pairs

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4101X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

Sol-Vex

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Ansell Sol-Vex Green Nitrile Chemical Resistant Work Gloves, Size 9, Nitrile Coating

P.O.A.

Ansell Sol-Vex Green Nitrile Chemical Resistant Work Gloves, Size 9, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

5Pairs

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4101X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

Sol-Vex

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

Country of Origin

Mexico