E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansell AlphaTec 58-535W Green Nylon Abrasion Resistant, Chemical Resistant Gloves, Size 8, Nitrile Coating

RS Stock No.: 272-8974Brand: AnsellManufacturers Part No.: 58-530W-08
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

8

Primary Glove Application

Abrasion Resistant, Chemical Resistant

Glove Material

Nylon

Main Colour of Glove

Green

Glove Coating

Nitrile

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

2

EN388 Cut - TDM-100 Test

A

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

AlphaTec 58-535W

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansell AlphaTec 58-535W Green Nylon Abrasion Resistant, Chemical Resistant Gloves, Size 8, Nitrile Coating

P.O.A.

Ansell AlphaTec 58-535W Green Nylon Abrasion Resistant, Chemical Resistant Gloves, Size 8, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

8

Primary Glove Application

Abrasion Resistant, Chemical Resistant

Glove Material

Nylon

Main Colour of Glove

Green

Glove Coating

Nitrile

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

2

EN388 Cut - TDM-100 Test

A

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

AlphaTec 58-535W

Complies with EN 61340-5-1

No

Country of Origin

China