E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansell Yellow Neptune Coated Kevlar Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant Reusable Gloves,

RS Stock No.: 327-1003Brand: AnsellManufacturers Part No.: 70-205/09
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9, Large

Primary Glove Application

Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant

Glove Material

Neptune Coated Kevlar

Main Colour of Glove

Yellow

Number of Gloves

2

Product details

Lightweight Neptune Coated Gloves

Made from Kevlar para-aramid fibre
Coated with a unique Neptune waterproof sealant
Effective resistance to heat, and protects wearer in applications where there may be direct contact with a naked flame
Ambidextrous
Can be laundered and reused many times with no loss of performance

Standards

EN388 124X, EN407

Stock information temporarily unavailable.

P.O.A.

Ansell Yellow Neptune Coated Kevlar Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant Reusable Gloves,

P.O.A.

Ansell Yellow Neptune Coated Kevlar Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant Reusable Gloves,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9, Large

Primary Glove Application

Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant

Glove Material

Neptune Coated Kevlar

Main Colour of Glove

Yellow

Number of Gloves

2

Product details

Lightweight Neptune Coated Gloves

Made from Kevlar para-aramid fibre
Coated with a unique Neptune waterproof sealant
Effective resistance to heat, and protects wearer in applications where there may be direct contact with a naked flame
Ambidextrous
Can be laundered and reused many times with no loss of performance

Standards

EN388 124X, EN407