Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3121A
EN388 (2016)
3121A
EN374 Chemical
No
EN407 Thermal
No
Additional EN Standards
EN 60903:2003 Class 0
EN511 Cold
No
Range
RIG011B
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
€ 101.70
€ 101.70 1 Pair (ex VAT)
€ 121.02
€ 121.02 1 Pair (inc. VAT)
1
€ 101.70
€ 101.70 1 Pair (ex VAT)
€ 121.02
€ 121.02 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3121A
EN388 (2016)
3121A
EN374 Chemical
No
EN407 Thermal
No
Additional EN Standards
EN 60903:2003 Class 0
EN511 Cold
No
Range
RIG011B
Complies with EN 61340-5-1
No
Country of Origin
Malaysia