Ansell WH25W-00111-02 White Anti-Static Polypropylene Protective Hood, Resistant to Aerosols, Light Sprays, Solid

RS Stock No.: 248-6461Brand: AnsellManufacturers Part No.: WH25W-00111-02
brand-logo
View all in Protective Hoods

Technical Document

Specifications

Brand

Ansell

Type

Coverall

Application

Industrial Maintenance

Resistant To

Aerosols, Light Sprays, Solid Particles

Reusable/Disposable

Disposable

Anti-Static

Yes

Size

S

Material

Polypropylene

Visor/No Visor

No Visor

Quantity Per Package

35

Colour

White

Range

W25W111

Country of Origin

China

Stock information temporarily unavailable.

€ 20.15

€ 20.15 Each (ex VAT)

€ 23.98

€ 23.98 Each (inc. VAT)

Ansell WH25W-00111-02 White Anti-Static Polypropylene Protective Hood, Resistant to Aerosols, Light Sprays, Solid

€ 20.15

€ 20.15 Each (ex VAT)

€ 23.98

€ 23.98 Each (inc. VAT)

Ansell WH25W-00111-02 White Anti-Static Polypropylene Protective Hood, Resistant to Aerosols, Light Sprays, Solid
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Type

Coverall

Application

Industrial Maintenance

Resistant To

Aerosols, Light Sprays, Solid Particles

Reusable/Disposable

Disposable

Anti-Static

Yes

Size

S

Material

Polypropylene

Visor/No Visor

No Visor

Quantity Per Package

35

Colour

White

Range

W25W111

Country of Origin

China