E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansmann 12W Plug-In AC/DC Adapter 5V dc Output, 2400mA Output

RS Stock No.: 177-4934Brand: AnsmannManufacturers Part No.: 1001-0066
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

5V dc

Output Current

2400mA

Output Connector

USB

Power Rating

12W

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann 12W Plug-In AC/DC Adapter 5V dc Output, 2400mA Output

P.O.A.

Ansmann 12W Plug-In AC/DC Adapter 5V dc Output, 2400mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

5V dc

Output Current

2400mA

Output Connector

USB

Power Rating

12W

Country of Origin

China

You may be interested in