Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

WiLine 10 Wireless Charger, 10W

RS Stock No.: 201-9790Brand: AnsmannManufacturers Part No.: 1001-0088
brand-logo
View all in Wireless Chargers

Technical Document

Specifications

Brand

Ansmann

Range

WiLine 10

Manufacturer k.i.m.

Ansmann

Maximum Output Power

10W

Primary Keyword

Wireless Charger

Country of Origin

China

You may be interested in
WiLine Wireless Charger, 15W
€ 41.88Each (ex VAT)
Ansmann 5V Portable Charger
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

WiLine 10 Wireless Charger, 10W

P.O.A.

WiLine 10 Wireless Charger, 10W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WiLine Wireless Charger, 15W
€ 41.88Each (ex VAT)
Ansmann 5V Portable Charger
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Ansmann

Range

WiLine 10

Manufacturer k.i.m.

Ansmann

Maximum Output Power

10W

Primary Keyword

Wireless Charger

Country of Origin

China

You may be interested in
WiLine Wireless Charger, 15W
€ 41.88Each (ex VAT)
Ansmann 5V Portable Charger
P.O.A.Each (ex VAT)