E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansmann Agent 5 LED Torch Black 220 lm

RS Stock No.: 787-8863Brand: AnsmannManufacturers Part No.: 1600-0036
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Tactical

Rechargeable

No

Lamp Type

LED

Luminosity

220 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

Agent 5

Range

700 m

Beam Type

Spot

Colour

Black

Head Diameter

36mm

Weight with Batteries

200g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann Agent 5 LED Torch Black 220 lm

P.O.A.

Ansmann Agent 5 LED Torch Black 220 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Torch Style

Tactical

Rechargeable

No

Lamp Type

LED

Luminosity

220 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

Agent 5

Range

700 m

Beam Type

Spot

Colour

Black

Head Diameter

36mm

Weight with Batteries

200g

Country of Origin

China

You may be interested in