Ansmann NiMH C Rechargeable Battery, 4.5Ah

RS Stock No.: 619-9803Brand: AnsmannManufacturers Part No.: 5030622
brand-logo
View all in C Rechargeable Batteries

Technical Document

Specifications

Brand

Ansmann

Chemistry

NiMH

Capacity

4.5Ah

Size

C

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +65°C

P.O.A.

Each (In a Pack of 2) (ex VAT)

Ansmann NiMH C Rechargeable Battery, 4.5Ah

P.O.A.

Each (In a Pack of 2) (ex VAT)

Ansmann NiMH C Rechargeable Battery, 4.5Ah

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansmann

Chemistry

NiMH

Capacity

4.5Ah

Size

C

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +65°C