E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansmann Krypton Torch Black - Rechargeable 37 lm

RS Stock No.: 667-7700Brand: AnsmannManufacturers Part No.: 5102113
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Straight

Rechargeable

Yes

Lamp Type

Krypton

Luminosity

37 lm

Batteries

4 x AA/R06

Range

500 m

Colour

Black

Head Diameter

100mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann Krypton Torch Black - Rechargeable 37 lm

P.O.A.

Ansmann Krypton Torch Black - Rechargeable 37 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Torch Style

Straight

Rechargeable

Yes

Lamp Type

Krypton

Luminosity

37 lm

Batteries

4 x AA/R06

Range

500 m

Colour

Black

Head Diameter

100mm

Country of Origin

China

You may be interested in