Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ansmann Photocam III Battery Charger For NiCd, NiMH AA, AAA with UK plug, Batteries Included

RS Stock No.: 493-4676Brand: AnsmannManufacturers Part No.: 5117003-UK
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

UK

Number of Batteries Charged

4

Batteries Included

Yes

Model Number

Photocam III

Charging Time

0.8 → 2.9 (AAA) h, 1.9 → 6.8 (AA) h

Dimensions

120 x 68 x 63mm

Country of Origin

China

Product details

Photocam III (AA & AAA) NiMH Charger

Suitable for charging 2 or 4 NiMH or NiCd batteries of the sizes Micro AAA or Mignon AA
Automatically detects when cells are fully charged
Detects faulty cells
Timed cut-off (only used as fail-safe with intelligent chargers)

Supplied with

493-4676 Supplied with 4 x AA Batteries
511-2237 Supplied with 4 x AAA Batteries
508-7484 Supplied with 4 x AAA Batteries

NiMH/NiCd Battery Chargers, Supplied With Batteries

Stock information temporarily unavailable.

€ 30.25

€ 30.25 Each (ex VAT)

€ 36.00

€ 36.00 Each (inc. VAT)

Ansmann Photocam III Battery Charger For NiCd, NiMH AA, AAA with UK plug, Batteries Included

€ 30.25

€ 30.25 Each (ex VAT)

€ 36.00

€ 36.00 Each (inc. VAT)

Ansmann Photocam III Battery Charger For NiCd, NiMH AA, AAA with UK plug, Batteries Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

UK

Number of Batteries Charged

4

Batteries Included

Yes

Model Number

Photocam III

Charging Time

0.8 → 2.9 (AAA) h, 1.9 → 6.8 (AA) h

Dimensions

120 x 68 x 63mm

Country of Origin

China

Product details

Photocam III (AA & AAA) NiMH Charger

Suitable for charging 2 or 4 NiMH or NiCd batteries of the sizes Micro AAA or Mignon AA
Automatically detects when cells are fully charged
Detects faulty cells
Timed cut-off (only used as fail-safe with intelligent chargers)

Supplied with

493-4676 Supplied with 4 x AA Batteries
511-2237 Supplied with 4 x AAA Batteries
508-7484 Supplied with 4 x AAA Batteries

NiMH/NiCd Battery Chargers, Supplied With Batteries