E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansmann Energy XC3000 Battery Charger For Lithium-Ion, NiCd, NiMH 9V, AA, AAA, C, D

RS Stock No.: 661-3573Brand: AnsmannManufacturers Part No.: 5207452
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

Lithium-Ion, NiCd, NiMH

Number of Batteries Charged

2 (9V), 4 (C), 4 (D), 8 (AA), 8 (AAA)

Model Number

Energy XC3000

Dimensions

287 x 192 x 56mm

Stock information temporarily unavailable.

P.O.A.

Ansmann Energy XC3000 Battery Charger For Lithium-Ion, NiCd, NiMH 9V, AA, AAA, C, D

P.O.A.

Ansmann Energy XC3000 Battery Charger For Lithium-Ion, NiCd, NiMH 9V, AA, AAA, C, D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

Lithium-Ion, NiCd, NiMH

Number of Batteries Charged

2 (9V), 4 (C), 4 (D), 8 (AA), 8 (AAA)

Model Number

Energy XC3000

Dimensions

287 x 192 x 56mm