Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Ansmann 18W Plug-In AC/DC Adapter 3V dc Output, 1.5A Output

RS Stock No.: 702-3268Brand: AnsmannManufacturers Part No.: 5311123Distrelec Article No.: 30400631
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.5A

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Standards Met

ErP Compliant

MTBF

70000h

Width

54.5mm

Depth

74mm

Minimum Temperature

0°C

Load Regulation

±10%

Type

AC/DC Adapter

Length

79.5mm

Energy Efficiency Level

V

Country of Origin

China

Product details

Universal ErP Power Supply with Selectable Output - UK, Europe, USA, Japan, Australia

Universal power supplies with selectable output voltages from 3V to 12V. These universal power supplies are ErP compliant and are suitable for use with small electrical devices. These universal power supplies are supplied with a changeable mains plug and a selection of output connectors.

External switch mode power supplies for world wide (100-240Vac input)
ErP level V compliance
Regulated output voltage
Short circuit proof
Selectable output voltages via rotary switch
Supplied complete with changeable mains plug for use in UK, Europe, USA, Japan and Australia
1.8m output lead with polarity inverter and set of 7 connectors
Double insulation & protection to IP40

Stock information temporarily unavailable.

€ 34.69

€ 34.69 Each (ex VAT)

€ 41.28

€ 41.28 Each (inc. VAT)

Ansmann 18W Plug-In AC/DC Adapter 3V dc Output, 1.5A Output

€ 34.69

€ 34.69 Each (ex VAT)

€ 41.28

€ 41.28 Each (inc. VAT)

Ansmann 18W Plug-In AC/DC Adapter 3V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 34.69
5 - 9€ 34.17
10 - 24€ 33.62
25 - 49€ 33.02
50+€ 32.42

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.5A

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Standards Met

ErP Compliant

MTBF

70000h

Width

54.5mm

Depth

74mm

Minimum Temperature

0°C

Load Regulation

±10%

Type

AC/DC Adapter

Length

79.5mm

Energy Efficiency Level

V

Country of Origin

China

Product details

Universal ErP Power Supply with Selectable Output - UK, Europe, USA, Japan, Australia

Universal power supplies with selectable output voltages from 3V to 12V. These universal power supplies are ErP compliant and are suitable for use with small electrical devices. These universal power supplies are supplied with a changeable mains plug and a selection of output connectors.

External switch mode power supplies for world wide (100-240Vac input)
ErP level V compliance
Regulated output voltage
Short circuit proof
Selectable output voltages via rotary switch
Supplied complete with changeable mains plug for use in UK, Europe, USA, Japan and Australia
1.8m output lead with polarity inverter and set of 7 connectors
Double insulation & protection to IP40