E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansmann HD3 LED Head Torch Black 170 lm

RS Stock No.: 698-8842Brand: AnsmannManufacturers Part No.: 5819073
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

170 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

HD3

Range

500 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

29mm

Weight with Batteries

125g

Weight (with Batteries)

125g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann HD3 LED Head Torch Black 170 lm

P.O.A.

Ansmann HD3 LED Head Torch Black 170 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

170 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

HD3

Range

500 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

29mm

Weight with Batteries

125g

Weight (with Batteries)

125g

Country of Origin

China

You may be interested in