E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansmann Battery Charger For Lithium-Ion Battery Pack 4 Cell with EURO, UK plug

RS Stock No.: 720-9119Brand: AnsmannManufacturers Part No.: 9C94212-01
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Number of Cells Charged

4

Plug Type

EURO, UK

Input Voltage

100 → 240V ac

Maximum Output Power

33.6W

Output Connectors

Plug

Dimensions

118 x 62 x 48mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansmann Battery Charger For Lithium-Ion Battery Pack 4 Cell with EURO, UK plug

P.O.A.

Ansmann Battery Charger For Lithium-Ion Battery Pack 4 Cell with EURO, UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Number of Cells Charged

4

Plug Type

EURO, UK

Input Voltage

100 → 240V ac

Maximum Output Power

33.6W

Output Connectors

Plug

Dimensions

118 x 62 x 48mm

Country of Origin

China