Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Antex Electronics Electric Soldering Iron, 240V, 80W, for use with WS; WSD; 80 & 130 Soldering Stations

RS Stock No.: 684-670Brand: Antex ElectronicsManufacturers Part No.: P18SZ50
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Model Number

LR82

Power Type

Electric

Type

Soldering Pencil

Wattage

80W

Input Voltage

240V

Plug Type

Moulded Plug

Tip Series

HT

For Use With

WS; WSD; 80 & 130 Soldering Stations

Soldering Tip Temperature

+520°C

Stock information temporarily unavailable.

P.O.A.

Antex Electronics Electric Soldering Iron, 240V, 80W, for use with WS; WSD; 80 & 130 Soldering Stations

P.O.A.

Antex Electronics Electric Soldering Iron, 240V, 80W, for use with WS; WSD; 80 & 130 Soldering Stations
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

LR82

Power Type

Electric

Type

Soldering Pencil

Wattage

80W

Input Voltage

240V

Plug Type

Moulded Plug

Tip Series

HT

For Use With

WS; WSD; 80 & 130 Soldering Stations

Soldering Tip Temperature

+520°C