Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Antex Electronics Electric Soldering Iron, 230V, 18W

RS Stock No.: 542-920Brand: Antex ElectronicsManufacturers Part No.: S481470
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

18W

Input Voltage

230V

Tip Series

1100

Soldering Tip Temperature

370°C

Country of Origin

United Kingdom

Product details

Antex CS series 18W Soldering Iron

Miniature 18W 230Vac soldering iron, featuring a thermally balanced tip with a tip temperature of 370 °C. Light weight and easy to use at only 21g.

231-5326 – 1.5m Silicone cable
231-5398 – 1.5m PVC cable
328-6049 – 1.5m PVC cable
328-6055 – 1.5m Silicone cable

Supplied with

European plug

Station Irons - Antex

Stock information temporarily unavailable.

€ 38.19

€ 38.19 Each (ex VAT)

€ 45.45

€ 45.45 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 230V, 18W

€ 38.19

€ 38.19 Each (ex VAT)

€ 45.45

€ 45.45 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 230V, 18W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

18W

Input Voltage

230V

Tip Series

1100

Soldering Tip Temperature

370°C

Country of Origin

United Kingdom

Product details

Antex CS series 18W Soldering Iron

Miniature 18W 230Vac soldering iron, featuring a thermally balanced tip with a tip temperature of 370 °C. Light weight and easy to use at only 21g.

231-5326 – 1.5m Silicone cable
231-5398 – 1.5m PVC cable
328-6049 – 1.5m PVC cable
328-6055 – 1.5m Silicone cable

Supplied with

European plug

Station Irons - Antex