Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Antex Electronics Electric Soldering Iron, 18W

RS Stock No.: 683-100Brand: Antex ElectronicsManufacturers Part No.: S483470
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

18W

Plug Type

Type F - Schuko plug

Tip Series

MK2

Country of Origin

United Kingdom

Product details

24 V/240 V with 18 W/25 W

25 W
Miniature and standard soldering irons in 24 V and 240 V designs with Makrolon® handles and removable hook
Heating elements in stainless steel casing with sliding ring for holding tips
Equipped with 1.5 m three-core power cable
24 V version with cable, supplied without plug When using with welding stations, it is recommended to use stock no. 488–400
Supplied with durable soldering tip, chisel-shaped, 2.3 mm

Approvals

VDE

Station Irons - Antex

Stock information temporarily unavailable.

€ 39.34

€ 39.34 Each (ex VAT)

€ 46.81

€ 46.81 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 18W

€ 39.34

€ 39.34 Each (ex VAT)

€ 46.81

€ 46.81 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 18W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

18W

Plug Type

Type F - Schuko plug

Tip Series

MK2

Country of Origin

United Kingdom

Product details

24 V/240 V with 18 W/25 W

25 W
Miniature and standard soldering irons in 24 V and 240 V designs with Makrolon® handles and removable hook
Heating elements in stainless steel casing with sliding ring for holding tips
Equipped with 1.5 m three-core power cable
24 V version with cable, supplied without plug When using with welding stations, it is recommended to use stock no. 488–400
Supplied with durable soldering tip, chisel-shaped, 2.3 mm

Approvals

VDE

Station Irons - Antex