Technical Document
Specifications
Brand
Antex ElectronicsPower Type
Electric
Type
Soldering Iron
Wattage
80W
Input Voltage
230V
Plug Type
Type C - Euro Plug
For Use With
Soldering Work with Lead Free Solder
Soldering Tip Temperature
380°C
Country of Origin
China
Product details
Station Irons - Antex
€ 33.23
€ 33.23 Each (ex VAT)
€ 39.54
€ 39.54 Each (inc. VAT)
1
€ 33.23
€ 33.23 Each (ex VAT)
€ 39.54
€ 39.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Antex ElectronicsPower Type
Electric
Type
Soldering Iron
Wattage
80W
Input Voltage
230V
Plug Type
Type C - Euro Plug
For Use With
Soldering Work with Lead Free Solder
Soldering Tip Temperature
380°C
Country of Origin
China
Product details