E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Antex Electronics 760RWK Hot Air station 50W, 230V

RS Stock No.: 344-0697Brand: Antex ElectronicsManufacturers Part No.: UD82D70
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Model Number

760RWK

Tasks Supported

Desoldering / Hot Air

Plug Type

Type G - British 3-pin

Wattage

50W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

United Kingdom

Product details

Digital Soldering & Hot Air Rework Station 760RWK

Digital soldering & hot air rework station
Temperature controlled
Digital temperature display
Push button range adjustable from +200°C → +450°C
Sensor close to tip for fast response times
Robust metal enclosure
LED temperature indication
Power on indication
Soldering iron fitted with silicone heatresistant cable and a 2.3 mm tip (1100)
Iron voltage 24 V
Station switchable between Soldering and Hot air control

The Antex surface mount rework station is an entry level station which gives the user the ability to remove most component types without damage to the circuit board or surrounding components.

Supplied with

Power supply, ST6A iron stand, 50W soldering iron, 2x hot-air nozzles

Standards

DIN EN 60335-2-45, CE & EMC Low Voltage directive conformity

Rework - Antex

You may be interested in
Stock information temporarily unavailable.

€ 639.84

€ 639.84 Each (ex VAT)

€ 761.41

€ 761.41 Each (inc. VAT)

Antex Electronics 760RWK Hot Air station 50W, 230V

€ 639.84

€ 639.84 Each (ex VAT)

€ 761.41

€ 761.41 Each (inc. VAT)

Antex Electronics 760RWK Hot Air station 50W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number

760RWK

Tasks Supported

Desoldering / Hot Air

Plug Type

Type G - British 3-pin

Wattage

50W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

United Kingdom

Product details

Digital Soldering & Hot Air Rework Station 760RWK

Digital soldering & hot air rework station
Temperature controlled
Digital temperature display
Push button range adjustable from +200°C → +450°C
Sensor close to tip for fast response times
Robust metal enclosure
LED temperature indication
Power on indication
Soldering iron fitted with silicone heatresistant cable and a 2.3 mm tip (1100)
Iron voltage 24 V
Station switchable between Soldering and Hot air control

The Antex surface mount rework station is an entry level station which gives the user the ability to remove most component types without damage to the circuit board or surrounding components.

Supplied with

Power supply, ST6A iron stand, 50W soldering iron, 2x hot-air nozzles

Standards

DIN EN 60335-2-45, CE & EMC Low Voltage directive conformity

Rework - Antex

You may be interested in