Aoip Instrumentation CP-6632 Current & Voltage Calibrator, Max Voltage 50V, Max Current 25mA
Technical Document
Specifications
Brand
Aoip InstrumentationAbsolute Maximum Voltage Measurement
50V
Absolute Maximum Current Measurement
25mA
Best Accuracy
±0.015 %
Power Source
Battery
Battery Type
AA
Dimensions
157 x 85 x 45mm
Weight
306g
Height
45mm
Length
157mm
Maximum Operating Temperature
+50°C
Maximum Source Current
25mA
Minimum Operating Temperature
-10°C
Minimum Source Current
0mA
Model Number p
CP-6632
Maximum Source Voltage
15V
Width
85mm
Safety Category Level
CAT II
Safety Category Voltage
60V
Minimum Source Voltage
0V
Country of Origin
France
€ 1,135.64
€ 1,135.64 Each (ex VAT)
€ 1,351.41
€ 1,351.41 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,135.64
€ 1,135.64 Each (ex VAT)
€ 1,351.41
€ 1,351.41 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Aoip InstrumentationAbsolute Maximum Voltage Measurement
50V
Absolute Maximum Current Measurement
25mA
Best Accuracy
±0.015 %
Power Source
Battery
Battery Type
AA
Dimensions
157 x 85 x 45mm
Weight
306g
Height
45mm
Length
157mm
Maximum Operating Temperature
+50°C
Maximum Source Current
25mA
Minimum Operating Temperature
-10°C
Minimum Source Current
0mA
Model Number p
CP-6632
Maximum Source Voltage
15V
Width
85mm
Safety Category Level
CAT II
Safety Category Voltage
60V
Minimum Source Voltage
0V
Country of Origin
France