Aoip Instrumentation OM 17 Ohmmeter, 2500 Ω Max, 100nΩ Resolution, 4 Wire

RS Stock No.: 478-3620Brand: Aoip InstrumentationManufacturers Part No.: OM 17
View all in Ohmmeters

Technical Document

Specifications

Maximum Resistance Measurement

2500 Ω

Resistance Measurement Resolution

100nΩ

Measurement Type

4 Wire

Battery Life

5000 tests

Battery Type

Rechargeable NiMH

Power Source

Battery

Weight

4kg

Height

180mm

Length

270mm

Maximum Accuracy

+0.05% + 300 mΩ

Maximum Operating Temperature

+55°C

Minimum Accuracy

±0.05% + 0.5 μΩ

Minimum Operating Temperature

-10°C

Model Number p

OM 17

Width

250mm

Country of Origin

France

Product details

AOIP micro-ohmmeter for field use

The micro-ohmmeter for field use is able to measure metallisation type or winding measurement low resistances on site and has a long battery life.
Measuring current of up to 10 A - Resolution 0.1 μΩ.
Ranges from 5 mΩ → 2500 Ω.
Choice of type of resistance measured - selfic or non-selfic.
DC measurement.
Measurement trigger: Manual or automatic.
Pliers and measurement points connected by locking sockets to avoid connection errors and unwanted disconnections.
Measurements on 4 wires of pure and highly selfic resistances such as:
- Power supply cable
- Earthing check:
- Mechanical connection:
- Engine, windings, high power transformers
-Metallisation and resistance of contacts
-Measurement on fuses
- Cable strands.
Recording of 1500 values with identification and reading on the display or using the LOG OM software.
Automatic compensation for EMF parasites, eliminating errors in measurement.
Display of the measured resistance value at a programmable temperature in °C, depending on the ambient temperature and the temperature coefficient of the metal being measured.
Power supply with quick-charge battery, providing 5000 measurements at 10A.
Integrated battery charger, 90 → 264 V / 45 → 420 Hz.

€ 6,953.89

€ 6,953.89 Each (ex VAT)

€ 8,275.13

€ 8,275.13 Each (inc. VAT)

Aoip Instrumentation OM 17 Ohmmeter, 2500 Ω Max, 100nΩ Resolution, 4 Wire

€ 6,953.89

€ 6,953.89 Each (ex VAT)

€ 8,275.13

€ 8,275.13 Each (inc. VAT)

Aoip Instrumentation OM 17 Ohmmeter, 2500 Ω Max, 100nΩ Resolution, 4 Wire

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Resistance Measurement

2500 Ω

Resistance Measurement Resolution

100nΩ

Measurement Type

4 Wire

Battery Life

5000 tests

Battery Type

Rechargeable NiMH

Power Source

Battery

Weight

4kg

Height

180mm

Length

270mm

Maximum Accuracy

+0.05% + 300 mΩ

Maximum Operating Temperature

+55°C

Minimum Accuracy

±0.05% + 0.5 μΩ

Minimum Operating Temperature

-10°C

Model Number p

OM 17

Width

250mm

Country of Origin

France

Product details

AOIP micro-ohmmeter for field use

The micro-ohmmeter for field use is able to measure metallisation type or winding measurement low resistances on site and has a long battery life.
Measuring current of up to 10 A - Resolution 0.1 μΩ.
Ranges from 5 mΩ → 2500 Ω.
Choice of type of resistance measured - selfic or non-selfic.
DC measurement.
Measurement trigger: Manual or automatic.
Pliers and measurement points connected by locking sockets to avoid connection errors and unwanted disconnections.
Measurements on 4 wires of pure and highly selfic resistances such as:
- Power supply cable
- Earthing check:
- Mechanical connection:
- Engine, windings, high power transformers
-Metallisation and resistance of contacts
-Measurement on fuses
- Cable strands.
Recording of 1500 values with identification and reading on the display or using the LOG OM software.
Automatic compensation for EMF parasites, eliminating errors in measurement.
Display of the measured resistance value at a programmable temperature in °C, depending on the ambient temperature and the temperature coefficient of the metal being measured.
Power supply with quick-charge battery, providing 5000 measurements at 10A.
Integrated battery charger, 90 → 264 V / 45 → 420 Hz.