Aoip Instrumentation TC6621 Temperature Calibrator, With UKAS Calibration

RS Stock No.: 911-9510Brand: Aoip InstrumentationManufacturers Part No.: TC6621
View all in Temperature Calibrators

Technical Document

Specifications

Resolution

0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C

Calibrator Type

Thermocouple Calibrator

Best Accuracy

±0.02% + 3 μV

Thermocouple Type

B, C, E, J, K, L, N, R, S, T, U

Temperature Scale

Centigrade

Calibrated

UKAS

B Type Thermocouple Maximum Temperature

+1820°C

B Type Thermocouple Minimum Temperature

+400°C

E Type Thermocouple Maximum Temperature

+1000°C

E Type Thermocouple Minimum Temperature

-250°C

J Type Thermocouple Maximum Temperature

+1200°C

K Type Thermocouple Maximum Temperature

+1372°C

K Type Thermocouple Minimum Temperature

-250°C

Model Number p

TC6621

L Type Thermocouple Maximum Temperature

+900°C

L Type Thermocouple Minimum Temperature

-200°C

R Type Thermocouple Maximum Temperature

+1768°C

E Type Thermocouple Temperature Range

-250 → +1000 °C

L Type Thermocouple Temperature Range

-200 → +900 °C

R Type Thermocouple Temperature Range

-50 → +1768 °C

Dimensions

157 x 85 x 45mm

S Type Thermocouple Minimum Temperature

-50°C

S Type Thermocouple Temperature Range

-50 → +1768 °C

Height

45mm

Weight

306g

U Type Thermocouple Maximum Temperature

+600°C

U Type Thermocouple Minimum Temperature

-200°C

T Type Thermocouple Maximum Temperature

+400°C

T Type Thermocouple Minimum Temperature

-250°C

Width

85mm

U Type Thermocouple Temperature Range

-200 → +600 °C

Length

157mm

R Type Thermocouple Minimum Temperature

-50°C

B Type Thermocouple Temperature Range

+400 → +1820 °C

K Type Thermocouple Temperature Range

-250 → +1372 °C

S Type Thermocouple Maximum Temperature

+1768°C

T Type Thermocouple Temperature Range

-250 → +400 °C

J Type Thermocouple Temperature Range

-210 → +1200 °C

Country of Origin

France

Product details

Kalibrátor termočlánku TC6621

Single function temperature calibrator using thermocouples.
Simulation of thermocouple and mV signals.
Measurement of thermocouple and mV signals.
13 types of thermocouples: K, T, J, E, N, U, L, R, S, B, C, Pl, Mo.
Calibration of transmitters, taking measurements on site.
Memorisation of 10,000 values with a trends and statistics curve.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Possibility to correct probes by scaling.
Display on graphic screen with date and time and backlighting with adjustable contrast.
Display in °C, °F or corresponding value in Mv.
Menus with online help and probe connection assistance.
Display resolution selectable up to 0.1 °C or 0.1 °F.
Impact proof sheathing.
Power supply: 4 AA batteries or battery / charger kit built into the back of the instrument.
USB socket for downloading.

Stock information temporarily unavailable.

€ 1,507.21

€ 1,507.21 Each (ex VAT)

€ 1,793.58

€ 1,793.58 Each (inc. VAT)

Aoip Instrumentation TC6621 Temperature Calibrator, With UKAS Calibration

Calibration type

€ 1,507.21

€ 1,507.21 Each (ex VAT)

€ 1,793.58

€ 1,793.58 Each (inc. VAT)

Aoip Instrumentation TC6621 Temperature Calibrator, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C

Calibrator Type

Thermocouple Calibrator

Best Accuracy

±0.02% + 3 μV

Thermocouple Type

B, C, E, J, K, L, N, R, S, T, U

Temperature Scale

Centigrade

Calibrated

UKAS

B Type Thermocouple Maximum Temperature

+1820°C

B Type Thermocouple Minimum Temperature

+400°C

E Type Thermocouple Maximum Temperature

+1000°C

E Type Thermocouple Minimum Temperature

-250°C

J Type Thermocouple Maximum Temperature

+1200°C

K Type Thermocouple Maximum Temperature

+1372°C

K Type Thermocouple Minimum Temperature

-250°C

Model Number p

TC6621

L Type Thermocouple Maximum Temperature

+900°C

L Type Thermocouple Minimum Temperature

-200°C

R Type Thermocouple Maximum Temperature

+1768°C

E Type Thermocouple Temperature Range

-250 → +1000 °C

L Type Thermocouple Temperature Range

-200 → +900 °C

R Type Thermocouple Temperature Range

-50 → +1768 °C

Dimensions

157 x 85 x 45mm

S Type Thermocouple Minimum Temperature

-50°C

S Type Thermocouple Temperature Range

-50 → +1768 °C

Height

45mm

Weight

306g

U Type Thermocouple Maximum Temperature

+600°C

U Type Thermocouple Minimum Temperature

-200°C

T Type Thermocouple Maximum Temperature

+400°C

T Type Thermocouple Minimum Temperature

-250°C

Width

85mm

U Type Thermocouple Temperature Range

-200 → +600 °C

Length

157mm

R Type Thermocouple Minimum Temperature

-50°C

B Type Thermocouple Temperature Range

+400 → +1820 °C

K Type Thermocouple Temperature Range

-250 → +1372 °C

S Type Thermocouple Maximum Temperature

+1768°C

T Type Thermocouple Temperature Range

-250 → +400 °C

J Type Thermocouple Temperature Range

-210 → +1200 °C

Country of Origin

France

Product details

Kalibrátor termočlánku TC6621

Single function temperature calibrator using thermocouples.
Simulation of thermocouple and mV signals.
Measurement of thermocouple and mV signals.
13 types of thermocouples: K, T, J, E, N, U, L, R, S, B, C, Pl, Mo.
Calibration of transmitters, taking measurements on site.
Memorisation of 10,000 values with a trends and statistics curve.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Possibility to correct probes by scaling.
Display on graphic screen with date and time and backlighting with adjustable contrast.
Display in °C, °F or corresponding value in Mv.
Menus with online help and probe connection assistance.
Display resolution selectable up to 0.1 °C or 0.1 °F.
Impact proof sheathing.
Power supply: 4 AA batteries or battery / charger kit built into the back of the instrument.
USB socket for downloading.