E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Apache ATS Cargo Short Grey Cotton, Polyester Work shorts, 30in

RS Stock No.: 281-6821Brand: ApacheManufacturers Part No.: ATS Cargo Short 30
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Apache

Waist Size

30in

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Material

Cotton, Polyester

Series

ATS Cargo Short

Country of Origin

China

Stock information temporarily unavailable.

€ 59.80

€ 59.80 Each (ex VAT)

€ 71.16

€ 71.16 Each (inc. VAT)

Apache ATS Cargo Short Grey Cotton, Polyester Work shorts, 30in

€ 59.80

€ 59.80 Each (ex VAT)

€ 71.16

€ 71.16 Each (inc. VAT)

Apache ATS Cargo Short Grey Cotton, Polyester Work shorts, 30in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apache

Waist Size

30in

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Material

Cotton, Polyester

Series

ATS Cargo Short

Country of Origin

China