APC 230V Input Stand Alone Uninterruptible Power Supply, 2000VA (1.4kW), Easy UPS

RS Stock No.: 247-2062Brand: APCManufacturers Part No.: SMVS2000CAI
brand-logo

Technical Document

Specifications

Brand

APC

Model

Easy UPS

Power Rating

1.4kW

VA Rating

2000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Length

240mm

Width

180mm

Depth

455mm

Country of Origin

China

Stock information temporarily unavailable.

€ 922.01

€ 922.01 Each (ex VAT)

€ 1,097.19

€ 1,097.19 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 2000VA (1.4kW), Easy UPS

€ 922.01

€ 922.01 Each (ex VAT)

€ 1,097.19

€ 1,097.19 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 2000VA (1.4kW), Easy UPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

Easy UPS

Power Rating

1.4kW

VA Rating

2000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Length

240mm

Width

180mm

Depth

455mm

Country of Origin

China