Technical Document
Specifications
Brand
APCAccessory Type
19 Inch Rail Kit
For Use With
Smart-UPS RT
Dimensions
527 x 44 x 89mm
Depth
89mm
Length
527mm
Width
44mm
Country of Origin
Philippines
Product details
APC Smart-UPS RT 19in. Rail Kit
Rack Rail Kit
Grey
Supplied with
Installation guide, Mounting Hardware, Rack Mounting brackets, Screws
APC Accessories
€ 477.14
€ 477.14 Each (ex VAT)
€ 567.80
€ 567.80 Each (inc. VAT)
1
€ 477.14
€ 477.14 Each (ex VAT)
€ 567.80
€ 567.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCAccessory Type
19 Inch Rail Kit
For Use With
Smart-UPS RT
Dimensions
527 x 44 x 89mm
Depth
89mm
Length
527mm
Width
44mm
Country of Origin
Philippines
Product details
APC Smart-UPS RT 19in. Rail Kit
Rack Rail Kit
Grey
Supplied with
Installation guide, Mounting Hardware, Rack Mounting brackets, Screws