APEM 1-Axis Joystick Standard, Hall Effect, IP67 5V dc

RS Stock No.: 285-7201Brand: APEMManufacturers Part No.: 16413412Distrelec Article No.: 16413412
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Series

BF

Number of Axes

1

Switch Technology

Hall Effect

IP Rating

IP67

Handle Type

Standard

Contact Voltage Rating

5V dc

Distrelec Product Id

16413412

Country of Origin

France

Stock information temporarily unavailable.

€ 178.28

€ 178.28 Each (ex VAT)

€ 212.15

€ 212.15 Each (inc. VAT)

APEM 1-Axis Joystick Standard, Hall Effect, IP67 5V dc

€ 178.28

€ 178.28 Each (ex VAT)

€ 212.15

€ 212.15 Each (inc. VAT)

APEM 1-Axis Joystick Standard, Hall Effect, IP67 5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Series

BF

Number of Axes

1

Switch Technology

Hall Effect

IP Rating

IP67

Handle Type

Standard

Contact Voltage Rating

5V dc

Distrelec Product Id

16413412

Country of Origin

France