Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

APEM 2-Axis Joystick Switch IP67

RS Stock No.: 287-3617Brand: APEMManufacturers Part No.: 1D27F1500Distrelec Article No.: 13588004
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Series

1000 Series

Number of Axes

2

IP Rating

IP67

Distrelec Product Id

13588004

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 99.71

€ 99.71 Each (ex VAT)

€ 118.65

€ 118.65 Each (inc. VAT)

APEM 2-Axis Joystick Switch IP67

€ 99.71

€ 99.71 Each (ex VAT)

€ 118.65

€ 118.65 Each (inc. VAT)

APEM 2-Axis Joystick Switch IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 99.71
2 - 4€ 97.21
5 - 9€ 94.88
10 - 24€ 92.72
25+€ 90.73

Technical Document

Specifications

Brand

Apem

Series

1000 Series

Number of Axes

2

IP Rating

IP67

Distrelec Product Id

13588004

Country of Origin

United Kingdom