Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM 3 Axis-Axis Hall Effect Joystick Knob, Analogue, IP66

RS Stock No.: 270-7912Brand: APEMManufacturers Part No.: 3440SAL600
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Series

3000

Number of Axes

3 Axis

Switch Technology

Analogue

IP Rating

IP66

Handle Type

Knob

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 286.45

€ 286.45 Each (ex VAT)

€ 340.88

€ 340.88 Each (inc. VAT)

APEM 3 Axis-Axis Hall Effect Joystick Knob, Analogue, IP66

€ 286.45

€ 286.45 Each (ex VAT)

€ 340.88

€ 340.88 Each (inc. VAT)

APEM 3 Axis-Axis Hall Effect Joystick Knob, Analogue, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Series

3000

Number of Axes

3 Axis

Switch Technology

Analogue

IP Rating

IP66

Handle Type

Knob

Country of Origin

United Kingdom