E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

APEM 2 Axis-Axis Hall Effect Joystick Knob, Analogue, IP66

RS Stock No.: 270-7915Brand: APEMManufacturers Part No.: 3440SX600
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Series

3000

Number of Axes

2 Axis

Switch Technology

Analogue

IP Rating

IP66

Handle Type

Knob

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 257.11

€ 257.11 Each (ex VAT)

€ 305.96

€ 305.96 Each (inc. VAT)

APEM 2 Axis-Axis Hall Effect Joystick Knob, Analogue, IP66

€ 257.11

€ 257.11 Each (ex VAT)

€ 305.96

€ 305.96 Each (inc. VAT)

APEM 2 Axis-Axis Hall Effect Joystick Knob, Analogue, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Series

3000

Number of Axes

2 Axis

Switch Technology

Analogue

IP Rating

IP66

Handle Type

Knob

Country of Origin

United Kingdom