APEM A01ES-D Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP40, IP65
RS Stock No.: 137-0016Brand: APEMManufacturers Part No.: A01ES-DF2+A0154B-D+A01YL1Distrelec Article No.: 30411175

Technical Document
Specifications
Brand
ApemMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Voltage Rating
250V ac
Push Button Actuation
Twist Release
Series
A01ES-D
Illuminated
No
IP Rating
IP40, IP65
Colour
Red
Supply Current
6A
Push Button Material
Polycarbonate
Pole and Throw Configuration
DPST
Country of Origin
United Kingdom
You may be interested in
APEM A01ES-D Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP40, IP65Brand: APEM
€ 38.121 Pack of 1 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
APEM A01ES-D Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP40, IP65
1
P.O.A.
APEM A01ES-D Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP40, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
APEM A01ES-D Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP40, IP65Brand: APEM
€ 38.121 Pack of 1 (ex VAT)
Technical Document
Specifications
Brand
ApemMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Voltage Rating
250V ac
Push Button Actuation
Twist Release
Series
A01ES-D
Illuminated
No
IP Rating
IP40, IP65
Colour
Red
Supply Current
6A
Push Button Material
Polycarbonate
Pole and Throw Configuration
DPST
Country of Origin
United Kingdom
You may be interested in
APEM A01ES-D Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP40, IP65Brand: APEM
€ 38.121 Pack of 1 (ex VAT)