Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Voltage Rating
48V dc
Push Button Style
Round
IP Rating
IP65, IP67
Contact Current Rating
2 A @ 48 V dc
Terminal Type
Solder
Contact Material
Silver
Manufacturer Part No.
AV03100EA200
Country of Origin
France
Product details
Anti-vandal pushbutton switches Ø 22mm ON/OFF latching action – series AV
ON/OFF dual electrical function.
Very robust.
Stainless steel or nickel plated brass.
Stainless steel version sealed.
€ 48.84
€ 48.84 Each (ex VAT)
€ 58.12
€ 58.12 Each (inc. VAT)
1
€ 48.84
€ 48.84 Each (ex VAT)
€ 58.12
€ 58.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 48.84 |
10 - 49 | € 44.64 |
50 - 99 | € 37.74 |
100 - 249 | € 35.76 |
250+ | € 33.18 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Voltage Rating
48V dc
Push Button Style
Round
IP Rating
IP65, IP67
Contact Current Rating
2 A @ 48 V dc
Terminal Type
Solder
Contact Material
Silver
Manufacturer Part No.
AV03100EA200
Country of Origin
France
Product details
Anti-vandal pushbutton switches Ø 22mm ON/OFF latching action – series AV
ON/OFF dual electrical function.
Very robust.
Stainless steel or nickel plated brass.
Stainless steel version sealed.