Apem 1 Way Through Hole DIP & SIP Switch SPST

RS Stock No.: 765-1052Brand: ApemManufacturers Part No.: DS01V
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Gold over Nickel Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator
€ 2.023Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Apem 1 Way Through Hole DIP & SIP Switch SPST

P.O.A.

Each (In a Pack of 10) (ex VAT)

Apem 1 Way Through Hole DIP & SIP Switch SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator
€ 2.023Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Apem

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Gold over Nickel Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator
€ 2.023Each (In a Bag of 5) (ex VAT)