Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Apem 3-Axis Joystick Switch Button, Hall Effect, IP65

RS Stock No.: 693-2341Brand: APEMManufacturers Part No.: HFX-44S12Distrelec Article No.: 30400744
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Number of Axes

3

Switch Technology

Hall Effect

IP Rating

IP65

Handle Type

Button

Joystick Travel

±18 °

Mechanical Life

3000000Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

30400744

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

€ 541.66

€ 541.66 Each (ex VAT)

€ 644.58

€ 644.58 Each (inc. VAT)

Apem 3-Axis Joystick Switch Button, Hall Effect, IP65

€ 541.66

€ 541.66 Each (ex VAT)

€ 644.58

€ 644.58 Each (inc. VAT)

Apem 3-Axis Joystick Switch Button, Hall Effect, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 541.66
5 - 9€ 505.98
10 - 24€ 502.48
25 - 49€ 464.66
50+€ 431.25
You may be interested in

Technical Document

Specifications

Brand

Apem

Number of Axes

3

Switch Technology

Hall Effect

IP Rating

IP65

Handle Type

Button

Joystick Travel

±18 °

Mechanical Life

3000000Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

30400744

Country of Origin

United States

You may be interested in