Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Green
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Operating Force
100 N
Mechanical Life
10000000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Country of Origin
Denmark
Product details
Multimec® illumec™ SMT/Thru hole switch kits
The Illumec switch kits are illuminated versions of Navimec series.
The Illumec kits consists of 5 switches, 4 of 1ZB16LM136 and 1 of 1ZC16LM118 with the illuminated cap
Single pole momentary
IP67 Sealing
€ 72.41
€ 72.41 Each (ex VAT)
€ 86.17
€ 86.17 Each (inc. VAT)
1
€ 72.41
€ 72.41 Each (ex VAT)
€ 86.17
€ 86.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Green
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Operating Force
100 N
Mechanical Life
10000000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Country of Origin
Denmark
Product details
Multimec® illumec™ SMT/Thru hole switch kits
The Illumec switch kits are illuminated versions of Navimec series.
The Illumec kits consists of 5 switches, 4 of 1ZB16LM136 and 1 of 1ZC16LM118 with the illuminated cap
Single pole momentary
IP67 Sealing