APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67

RS Stock No.: 225-088Brand: APEMManufacturers Part No.: IPC3FAD7/1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC3FAD7/1

PRICED TO CLEAR

Yes

Terminal Type

Through Hole

Country of Origin

France

Product details

Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

€ 28.61

€ 28.61 Each (ex VAT)

€ 34.05

€ 34.05 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67

€ 28.61

€ 28.61 Each (ex VAT)

€ 34.05

€ 34.05 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 28.61
10 - 49€ 26.16
50 - 99€ 22.14
100 - 249€ 20.93
250+€ 19.42

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC3FAD7/1

PRICED TO CLEAR

Yes

Terminal Type

Through Hole

Country of Origin

France

Product details

Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.

Standards

EN 50102 - IEC 512-4 - IEC 512-6