APEM Illuminated Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Yellow LED, 12/48/72V dc,

RS Stock No.: 435-5584Brand: APEMManufacturers Part No.: IPR1SAD2LOY
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

12/48/72V dc

Push Button Style

Dome

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD2LOY

Terminal Type

Solder

Country of Origin

France

Product details

Single pole miniature panel mounting push-button switches

Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option

€ 61.73

€ 61.73 Each (ex VAT)

€ 73.46

€ 73.46 Each (inc. VAT)

APEM Illuminated Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Yellow LED, 12/48/72V dc,

€ 61.73

€ 61.73 Each (ex VAT)

€ 73.46

€ 73.46 Each (inc. VAT)

APEM Illuminated Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Yellow LED, 12/48/72V dc,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 61.73
10 - 49€ 56.41
50 - 99€ 47.72
100 - 249€ 45.18
250+€ 41.97

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

12/48/72V dc

Push Button Style

Dome

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD2LOY

Terminal Type

Solder

Country of Origin

France

Product details

Single pole miniature panel mounting push-button switches

Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option