Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM Illuminated Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, Red LED, 28V dc, IP67

RS Stock No.: 223-745Brand: APEMManufacturers Part No.: IPR1SAD6L0S
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Voltage Rating

28V dc

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD6L0S

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6

Stock information temporarily unavailable.

€ 34.98

€ 34.98 Each (ex VAT)

€ 41.63

€ 41.63 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, Red LED, 28V dc, IP67

€ 34.98

€ 34.98 Each (ex VAT)

€ 41.63

€ 41.63 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, Red LED, 28V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 34.98
10 - 49€ 31.95
50 - 99€ 27.07
100 - 249€ 25.61
250+€ 23.78

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Voltage Rating

28V dc

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD6L0S

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6