APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 28/48V dc, IP67

RS Stock No.: 324-8980Brand: APEMManufacturers Part No.: IPR3FAD3LOS
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

28/48V dc

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3FAD3LOS

Terminal Type

Through Hole

Country of Origin

France

Product details

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.

Standards

IEC 512-4 - IEC-512-6

€ 58.16

€ 58.16 Each (ex VAT)

€ 69.21

€ 69.21 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 28/48V dc, IP67

€ 58.16

€ 58.16 Each (ex VAT)

€ 69.21

€ 69.21 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 28/48V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 58.16
10 - 49€ 53.15
50 - 99€ 44.95
100 - 249€ 42.60
250+€ 39.52

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

28/48V dc

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3FAD3LOS

Terminal Type

Through Hole

Country of Origin

France

Product details

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.

Standards

IEC 512-4 - IEC-512-6