Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S432
Terminal Type
Solder
Country of Origin
France
Product details
Apem IR Series,16mm, IP67 momentary switches
€ 41.61
€ 41.61 Each (ex VAT)
€ 49.52
€ 49.52 Each (inc. VAT)
1
€ 41.61
€ 41.61 Each (ex VAT)
€ 49.52
€ 49.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 41.61 |
10 - 49 | € 38.03 |
50 - 99 | € 32.11 |
100 - 249 | € 30.49 |
250+ | € 28.27 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S432
Terminal Type
Solder
Country of Origin
France
Product details