Apem 16 Way Surface Mount DIP Switch SPST, Rotary Flush Actuator

RS Stock No.: 693-1225Brand: APEMManufacturers Part No.: P65SMT703
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

16

Mounting Type

Surface Mount

Contact Material

Gold Plated

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

150 mA @ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-60°C

Operating Temperature Range

-60 → +125°C

Voltage Rating

24V

Country of Origin

Germany

Product details

Cross-head Rotary Encoder

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.61

€ 8.61 Each (ex VAT)

€ 10.25

€ 10.25 Each (inc. VAT)

Apem 16 Way Surface Mount DIP Switch SPST, Rotary Flush Actuator

€ 8.61

€ 8.61 Each (ex VAT)

€ 10.25

€ 10.25 Each (inc. VAT)

Apem 16 Way Surface Mount DIP Switch SPST, Rotary Flush Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Number of Positions

16

Mounting Type

Surface Mount

Contact Material

Gold Plated

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

150 mA @ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-60°C

Operating Temperature Range

-60 → +125°C

Voltage Rating

24V

Country of Origin

Germany

Product details

Cross-head Rotary Encoder

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more